Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey
- RS Stock No.:
- 660-079
- Mfr. Part No.:
- 16917225.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€996.47
(exc. VAT)
€1,225.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €996.47 |
*price indicative
- RS Stock No.:
- 660-079
- Mfr. Part No.:
- 16917225.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a savvy solution for maximising storage and organisation in various environments. Designed for dual-sided access, this robust steel construction features a wide, stable base that provides excellent support, making it ideal for both commercial and industrial spaces. With a configuration of 10 panels complemented by 48 red and 96 blue bins, it ensures efficient categorisation of items. Finished in a durable powder coat paint, it boasts an elegant RAL 7035 light grey and stylish RAL 7016 anthracite grey appearance. Its compact dimensions of 1000 mm width, 550 mm depth, and a height of 1775 mm make it a perfect fit for diverse locations, while maintaining a sleek and professional aesthetic. This rack effortlessly combines practicality and visual appeal, making it an essential addition to any workspace.
Double sided panels enhance accessibility for quick item retrieval
Constructed from robust sheet steel for unmatched durability
Comes with a wide stable base to prevent tipping and improve stability
Efficiently accommodates a variety of bins for organised storage
Finished in resilience with powder coated surfaces for long lasting quality
Available in a sophisticated colour scheme of anthracite grey and light grey for a modern look
Compact dimensions make it easy to fit in various workspaces without compromising on storage capacity
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Shelving System Grey, Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
