Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Red

Subtotal (1 unit)*

€959.57

(exc. VAT)

€1,180.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€959.57

*price indicative

RS Stock No.:
659-643
Mfr. Part No.:
16917230.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1775mm

Overall Width

1000mm

Overall Depth

550mm

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is designed for robust storage and organisation, featuring a double-sided construction ideal for maximising space. This well-engineered system is crafted from high-quality sheet steel and is finished with a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, providing both strength and aesthetic appeal. With dimensions of 1000mm in width, 550mm in depth, and a height of 1775mm, it is compact yet spacious, offering ample storage with 10 panels and 240 blue bins to efficiently sort and store various products. Perfect for both industrial and workshop environments, this rack supports optimal functionality and longevity.

Double sided design maximises storage efficiency

Constructed from robust sheet steel for enhanced durability

Finished in striking light grey and crimson red powder coat for a professional look

Includes 10 versatile panels and 240 blue bins for organised storage solutions

Compact dimensions make it suitable for a variety of spaces

Powder coated surface ensures easy maintenance and long lasting performance

Main colour options provide flexibility to match diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy