Bott Steel Louvre Panel Storage Unit, 905 mm x 1.015 m x 1.835 m, Light Grey
- RS Stock No.:
- 660-119
- Mfr. Part No.:
- 12102095.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€701.17
(exc. VAT)
€862.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €701.17 |
*price indicative
- RS Stock No.:
- 660-119
- Mfr. Part No.:
- 12102095.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 905mm | |
| Colour | Light Grey | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 905mm | ||
Colour Light Grey | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Freestanding, heavy-duty louvre panel rack is designed to enhance your workspace efficiency by providing a structured and accessible solution for tool storage. With a robust double-sided design, this rack accommodates up to 32 CNC tool blocks, making it an ideal choice for anyone looking to optimize their tool organization. Finished in a durable powder coat paint in a subtle light grey (RAL 7035), it seamlessly fits into various environments while ensuring longevity and resilience against wear. Its compact dimensions of 1015x905x1835mm allow for effective space utilization, ensuring your essential tools are both secure and readily available.
Can hold up to 32 tool blocks, ensuring all essential tools are stored securely
Easy integration into various workspace environments with a neutral colours scheme
Designed to withstand the demands of a busy workspace
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
