Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey

Subtotal (1 unit)*

€1,014.91

(exc. VAT)

€1,248.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,014.91

*price indicative

RS Stock No.:
660-653
Mfr. Part No.:
16917232.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1.775m

Overall Width

1m

Overall Depth

550mm

Colour

Anthracite Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is expertly designed for efficient storage and organisation, featuring a robust steel construction that ensures durability. With its double-sided structure and wide stable base, this rack accommodates both accessibility and stability in high-traffic environments. The unit consists of ten panels and comes equipped with 120 red bins, making it an ideal solution for the systematic arrangement of tools or components. Finished with a durable powder coat paint in a chic RAL 7035 light grey and RAL 7016 anthracite grey, this rack not only meets functional needs but also adds a modern touch to any workspace. Perfect for a variety of settings, it measures 1000x550x1775mm, and its trustworthy design supports a gross weight of 66.26 kg, ensuring a substantial load capacity for diverse storage requirements.

Robust steel construction offers exceptional durability and longevity

Double sided design maximises space efficiency and accessibility

Wide stable base prevents tipping, ensuring safety in use

Accommodates 120 red bins for organised storage of tools or components

Finished in durable powder coat paint for enhanced resistance to wear

Stylish colour combination of light grey and anthracite grey enhances any workspace aesthetic

Easy to assemble and configure to fit various environments

Product surface is powder coated, providing a smooth and attractive finish

Ideal for both commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy