Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey

Subtotal (1 unit)*

€627.40

(exc. VAT)

€771.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€627.40

*price indicative

RS Stock No.:
660-749
Mfr. Part No.:
16917327.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1.775m

Overall Width

1m

Overall Depth

550mm

Colour

Anthracite Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is designed for efficient organisation and storage, featuring a robust steel construction built to last. This versatile product is ideal for both commercial and industrial applications, as it holds an impressive combination of five panels and sixty bright red bins. Finished in a durable powder coat, its striking light grey and anthracite grey colours not only enhance aesthetic appeal but also ensure long-lasting durability against wear and tear. With dimensions of 1000x550x1775mm, this rack provides ample storage space without occupying excessive floor area, making it a perfect solution for optimal organisation in any workspace.

Constructed from robust sheet steel for enhanced durability

Features a wide, stable base for added safety and support

Accommodates a large storage capacity with five panels and sixty bins

Available in a stylish powder coat finish that resists chipping and fading

Light grey and anthracite grey colours offer a modern aesthetic

Compact design at 1000x550x1775mm suits diverse environments

Suitable for a range of applications, improving organisation and accessibility

Easy to maintain and clean, ensuring continued professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy