Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Red
- RS Stock No.:
- 660-533
- Mfr. Part No.:
- 16917232.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,014.91
(exc. VAT)
€1,248.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,014.91 |
*price indicative
- RS Stock No.:
- 660-533
- Mfr. Part No.:
- 16917232.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bott Louvre panel rack (double sided) is an essential storage solution designed for optimal organisation and easy accessibility. Constructed from robust steel, this rack boasts a wide and stable base, ensuring durability and stability even with frequent use. Featuring ten panels and 120 red bins, it effectively accommodates a variety of items, ideal for workshops, garages, or retail environments. Finished in a sleek powder coat paint in light grey and crimson red, this rack not only enhances functionality but also adds a modern aesthetic to any space. Its compact dimensions of 1000x550x1775 mm make it suitable for a range of settings while the substantial weight capacity ensures it meets your storage needs without compromise.
Double sided construction maximises storage capacity
Robust steel material guarantees long lasting durability
Wide stable base enhances stability during use
Ten panels provide extensive storage options for bins and tools
Includes 120 vibrant red bins for easy item identification
Durable powder coat finish resists wear and tear
Modern colour scheme complements various environments
Compact dimensions fit comfortably in limited spaces
Significant weight capacity supports a range of items
Efficient design promotes better organisation and accessibility
