Bott Steel Louvre Panel Storage Unit, 19 mm x 1.3 m x 457 mm, Anthracite Grey

Subtotal (1 unit)*

€73.44

(exc. VAT)

€90.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.44

*price indicative

RS Stock No.:
660-912
Mfr. Part No.:
14025402.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

457mm

Overall Width

1.3m

Overall Depth

19mm

Colour

Anthracite Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is a robust and versatile solution designed for optimal storage efficiency. Crafted from fully flanged and reinforced sheet steel, this panel offers a reliable and sturdy option for horizontal wall mounting. Featuring punched louvered forms, it accommodates hook-on plastic bins, allowing for easy organization and access to tools or components. Finished in a durable RAL 7016 anthracite grey powder coat, this product not only promises a sleek appearance but also ensures long-lasting protection against wear and tear. With dimensions of 1300mm in width, 19mm in depth, and 457mm in height, this louvre panel fits seamlessly into various environments, making it a practical choice for both industrial and commercial settings.

Dimensions of 1300mm width, 19mm depth, and 457mm height provide ample storage space

Ideal for horizontal wall mounting, enhancing storage efficiency in limited spaces

Lightweight at 5.85kg, facilitating easy installation and repositioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy