Bott Steel Louvre Panel Storage Unit, 19 mm x 1.05 m x 457 mm, Blue
- RS Stock No.:
- 660-937
- Mfr. Part No.:
- 14025401.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€65.54
(exc. VAT)
€80.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.54 |
*price indicative
- RS Stock No.:
- 660-937
- Mfr. Part No.:
- 14025401.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.05m | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.05m | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust solution designed for horizontal wall mounting, effectively maximizing storage efficiency in various environments. Crafted from fully flanged and reinforced sheet steel, this panel features a meticulously punched louvered form that accommodates hook-on plastic bins. Finished in a resilient powder coat paint in RAL 5010 gentian blue, it not only enhances aesthetic appeal but also provides long-lasting durability. With dimensions of 1050mm in width, 19mm in depth, and 457mm in height, this panel is ideal for versatile applications, ensuring that your storage needs are met with both style and functionality.
Compact dimensions make it suitable for a variety of spaces without compromising on storage capacity
Main colours brings a modern touch, complementing various decor styles
Easy to install, facilitating efficient use of space for organized storage solutions
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
