Bott Steel Louvre Panel Storage Unit, 19 mm x 1.05 m x 457 mm, Light Grey

Subtotal (1 unit)*

€65.54

(exc. VAT)

€80.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.54

*price indicative

RS Stock No.:
659-237
Mfr. Part No.:
14025401.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

457mm

Overall Width

1.05m

Overall Depth

19mm

Colour

Light Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is a robust storage solution designed for effective organization in industrial environments. Crafted from fully flanged and reinforced sheet steel, this panel is perfect for horizontal wall mounting and is expertly punched with a louvered form for effortless use with hook-on plastic bins. It boasts a durable powder coat finish in RAL 7035 light grey, ensuring both longevity and an attractive appearance. Measuring 1050mm in width, 19mm in depth, and 457mm in height, it provides ample space for a variety of storage needs while maintaining a lightweight design with a gross weight of just 4.58kg.

Manufactured from high-quality sheet steel for sturdiness and reliability

Lightweight at 4.58kg, making it easy to handle and install

Ideal for industrial or commercial settings where efficient storage is paramount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy