Bott Plastic, Polypropylene Storage Rack, 750 mm x 650 mm x 100 mm, Light Grey

Subtotal (1 unit)*

€70.33

(exc. VAT)

€86.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.33

*price indicative

RS Stock No.:
661-345
Mfr. Part No.:
43020762
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Plastic, Polypropylene

Overall Height

100mm

Overall Width

650mm

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit offers an innovative solution for organising your workspace effectively. Designed to fit seamlessly into 100mm+ high drawers, this versatile kit can be customised to suit a variety of configurations. Its construction from tough, light grey polypropylene ensures both durability and lightweight handling, making it ideal for use on work surfaces or within storage units. With dimensions of 650mm in width and 750mm in depth, this divider kit enables effortless organisation, promoting efficiency and tidiness in any professional environment.

Manufactured from robust polypropylene for long-lasting usage

Light grey colour aids in maintaining a clean and professional look

Custom configurations allow for tailored solutions to meet specific storage needs

Easy to remove design enhances flexibility in organising items

Compatible with cabinets measuring 650x750mm, tailored for optimal storage

Weighs only 1.42kg, facilitating easy installation and adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy