Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 663-663
- Mfr. Part No.:
- 43020770
- Manufacturer:
- Bott
Subtotal (1 unit)*
€79.79
(exc. VAT)
€98.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.79 |
*price indicative
- RS Stock No.:
- 663-663
- Mfr. Part No.:
- 43020770
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit, comprising 27 compartments, is designed to enhance organisation and efficiency in the workspace. Made from tough, lightweight polypropylene, this versatile system allows for custom configurations to suit individual needs. Ideal for use in 100mm+ high drawers with cabinet dimensions of 800x650mm, this divider kit ensures that all your tools and components are neatly stored and easily accessible. Whether you require a tailored solution for your workspace or a practical storage option for diverse items, this kit adapts seamlessly, promoting both order and functionality within your drawers.
Crafted from durable polypropylene for long-lasting use
Offers 27 compartments for optimal organisation of tools and materials
Light grey colour blends well with various workplace environments
Custom configurations allow for flexibility based on specific organisational needs
Designed for 100mm+ high drawers, maximising available storage space
Easy to remove and rearrange to adapt to changing storage requirements
Lightweight design ensures effortless handling and installation
Related links
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
