RS Better World
Treston Bio-Plastic Storage Bin, 300 mm x 92 mm x 82 mm, Green
- RS Stock No.:
- 265-1529
- Mfr. Part No.:
- 3010-7 BiOX
- Manufacturer:
- Treston
Subtotal (1 pack of 30 units)*
€376.02
(exc. VAT)
€462.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €376.02 | €12.534 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-1529
- Mfr. Part No.:
- 3010-7 BiOX
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Shelf | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Bio-Plastic | |
| Overall Height | 82mm | |
| Overall Width | 92mm | |
| Overall Depth | 300mm | |
| Colour | Green | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Compatible Bin Size | 92 x 300 mm | |
| Load Capacity | 3kg | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Shelf | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Bio-Plastic | ||
Overall Height 82mm | ||
Overall Width 92mm | ||
Overall Depth 300mm | ||
Colour Green | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
Compatible Bin Size 92 x 300 mm | ||
Load Capacity 3kg | ||
- COO (Country of Origin):
- FI
The Treston sustainable wood-based bioplastic shelf bin made with 90% of wood and its features as well as look & feel are the similar to classic plastic bins.
Withstands the effects of oils, most acids and solvents
Temperature tolerance -20 to +75°C
Capacity 1.3
Internal height 70 mm
Related links
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Transparent
- Treston Bio-Plastic Storage Bin Transparent
- Treston Anti-Static Polypropylene ESD Bin 300 mm (L) 92mm (W) 82 mm (H)
