RS Better World
Treston Bio-Plastic Storage Bin, 500 mm x 186 mm x 82 mm, Green
- RS Stock No.:
- 265-1534
- Mfr. Part No.:
- 5020-7 BiOX
- Manufacturer:
- Treston
Subtotal (1 pack of 15 units)*
€397.16
(exc. VAT)
€488.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €397.16 | €26.477 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-1534
- Mfr. Part No.:
- 5020-7 BiOX
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Storage Bin | |
| Sub Type | Shelf | |
| Portable | Yes | |
| Bin Material | Bio-Plastic | |
| Overall Height | 82mm | |
| Overall Width | 186mm | |
| Overall Depth | 500mm | |
| Colour | Green | |
| Standards/Approvals | No | |
| Compatible Bin Size | 186 x 500 mm | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Load Capacity | 3kg | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Storage Bin | ||
Sub Type Shelf | ||
Portable Yes | ||
Bin Material Bio-Plastic | ||
Overall Height 82mm | ||
Overall Width 186mm | ||
Overall Depth 500mm | ||
Colour Green | ||
Standards/Approvals No | ||
Compatible Bin Size 186 x 500 mm | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
Load Capacity 3kg | ||
- COO (Country of Origin):
- FI
The Treston sustainable wood-based bioplastic shelf bin made with 90% of wood and its features as well as look & feel are the similar to classic plastic bins.
Withstands the effects of oils, most acids and solvents
Temperature tolerance -20 to +75°C
Capacity 5.3
Internal height 70 mm
Related links
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Transparent
- Treston Bio-Plastic Storage Bin Transparent
- Terry Plastic Storage Bin Green
