RS Better World
Treston Bio-Plastic Storage Bin, 6 mm x 70 mm x 170 mm, Transparent
- RS Stock No.:
- 265-1536
- Mfr. Part No.:
- D-20 BiOX
- Manufacturer:
- Treston
Subtotal (1 pack of 10 units)*
€28.77
(exc. VAT)
€35.39
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.77 | €2.877 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-1536
- Mfr. Part No.:
- D-20 BiOX
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Divider | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Bio-Plastic | |
| Overall Height | 170mm | |
| Overall Width | 70mm | |
| Overall Depth | 6mm | |
| Colour | Transparent | |
| For Use With | Shelf Bin | |
| Standards/Approvals | No | |
| Compatible Bin Size | 135 x 280 mm | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Divider | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Bio-Plastic | ||
Overall Height 170mm | ||
Overall Width 70mm | ||
Overall Depth 6mm | ||
Colour Transparent | ||
For Use With Shelf Bin | ||
Standards/Approvals No | ||
Compatible Bin Size 135 x 280 mm | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FI
The Treston divider is made of eco-friendly wood-based bioplastic. Shelf bins can be subdivided internally using dividers. It is good resistance against oils, moderate or limited resistance against polar solvents and highly acidic or alkaline media.
Temperature tolerance -20 to +50°C
Package weight 2.5 kg
Related links
- Treston Bio-Plastic Storage Bin Transparent
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- Treston Bio-Plastic Storage Bin Green
- RS PRO Polypropylene 300 mm x 400 mm x 170 mm, Grey
