Bosch Rexroth ABS Storage Bin, 173 mm x 77 mm x 13 mm, Transparent

Subtotal (1 unit)*

€8.00

(exc. VAT)

€9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.00

*price indicative

RS Stock No.:
278-8867
Mfr. Part No.:
3842344756
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Storage Bin

Sub Type

Cover

Portable

Yes

Bin Material

ABS

Overall Height

13mm

Overall Width

77mm

Overall Depth

173mm

Colour

Transparent

For Use With

Cover GB-A0805

Standards/Approvals

Rgp/Rpp = 104 . 109 Ω, Rgp/Rpp = 108 . 1012 Ω

Series

GB-A0805

COO (Country of Origin):
DE
The Bosch Rexroth Grab container cover used to protect parts in storage, during transport and at the workstation.

Transparent cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy