Bosch Rexroth ABS Storage Bin, 173 mm x 82 mm x 50 mm, Grey
- RS Stock No.:
- 278-8863
- Mfr. Part No.:
- 3842344750
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.48 |
*price indicative
- RS Stock No.:
- 278-8863
- Mfr. Part No.:
- 3842344750
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 50mm | |
| Overall Width | 82mm | |
| Overall Depth | 173mm | |
| Colour | Grey | |
| For Use With | Workstation, Material shuttle | |
| Standards/Approvals | Rgp/Rpp = 104 . 109 Ω, Rgp/Rpp = 108 . 1012 Ω | |
| Series | GB-805 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 50mm | ||
Overall Width 82mm | ||
Overall Depth 173mm | ||
Colour Grey | ||
For Use With Workstation, Material shuttle | ||
Standards/Approvals Rgp/Rpp = 104 . 109 Ω, Rgp/Rpp = 108 . 1012 Ω | ||
Series GB-805 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Grab container used for positioning of small parts on the workstation or in the material shuttle. It can be combined with grab ledge and cover.
Ergonomically designed surface
Easy and secure grabbing
Related links
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth Plastic Storage Bin Black
- Bosch Rexroth ABS Storage Unit Grey
- Bosch Rexroth Plastic Storage Bin Black
- Bosch Rexroth Plastic Storage Bin Black
- Bosch Rexroth Plastic Storage Bin Black
