Bosch Rexroth ABS Storage Unit, 173 mm x 77 mm x 13 mm, Grey
- RS Stock No.:
- 278-9029
- Mfr. Part No.:
- 3842526622
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€66.10
(exc. VAT)
€81.30
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 12 November 2026
- Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.10 |
*price indicative
- RS Stock No.:
- 278-9029
- Mfr. Part No.:
- 3842526622
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Sub Type | Storage Bin | |
| Product Type | Storage Unit | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 13mm | |
| Overall Width | 77mm | |
| Overall Depth | 173mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | VG 90X90 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Sub Type Storage Bin | ||
Product Type Storage Unit | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 13mm | ||
Overall Width 77mm | ||
Overall Depth 173mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series VG 90X90 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Vario grab container provides quick and secure grabbing due to ergonomic grab ledge design based on MTM (Method of Time Measurement).It also helps in easy reach of small parts such as nuts and screws on the workstation.
Sturdy
Compact stacking
Comes in 3 standard sizes
