RS PRO Steel Storage Bin, 305 mm x 857 mm x 606 mm, Grey
- RS Stock No.:
- 447-5925
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€357.67
(exc. VAT)
€439.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.67 |
*price indicative
- RS Stock No.:
- 447-5925
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Steel | |
| Overall Height | 606mm | |
| Overall Width | 857mm | |
| Overall Depth | 305mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Load Capacity | 16kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Storage Container | ||
Portable Yes | ||
Bin Material Steel | ||
Overall Height 606mm | ||
Overall Width 857mm | ||
Overall Depth 305mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Load Capacity 16kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS Pro Steel Storage Bins
RS Pro steel storage bins. These steel bin storage units are designed to hold a wide variety of parts and components. Each open compartment has a fully hemmed lip to keep parts from spilling out. Interlocked and fully welded construction provides rigid structural strength and finished in grey baked enamel for protection.
Features and Benefits
Pigeon-hole type steel storage bin units
Suited to where space is limited
Cold rolled steel
Fully welded
Each divider is hemmed in a tear drop design to avoid sharp edges
12" deep units feature a 45° slope front for easy removal of parts
Finished in grey powder coat
Application Information
RS Pro steel storage bins are the ideal choice for organising your shop or where space is limited and organisation is crucial.
Related links
- RS PRO Steel Storage Unit Grey
- RS PRO Steel Storage Bin Grey
- RS PRO Steel Storage Bin Blue
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 606 mm x 583.2mm
- Bott Steel Storage Bin Grey
- Bosch Rexroth Steel Storage Bin Grey
- Bott Steel Storage Bin RAL 7016
