RS PRO Steel Storage Bin, 305 mm x 857 mm x 1.067 m, Grey

Subtotal (1 unit)*

€722.52

(exc. VAT)

€888.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€722.52

*price indicative

RS Stock No.:
303-4618
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Storage Container

Product Type

Storage Bin

Portable

Yes

Bin Material

Steel

Overall Height

1.067m

Overall Width

857mm

Overall Depth

305mm

Colour

Grey

Standards/Approvals

No

Compatible Bin Size

72

RoHS Status: Exempt

COO (Country of Origin):
US

RS PRO Steel Storage Bin Storage Container, 1067 mm x 857 mm, Grey


This steel storage container is a practical solution to keep your workshop or garage space looking tidy and organised, even where space is limited. Pigeon-hole type compartments with a fully hemmed lip design let you grab what you need at a glance, without the threat of accidental spills or drops. Each compartment is 12-inches deep and features a 45° sloped front for easy access to parts. Extra care has been taken to hem the dividers in a teardrop design, to avoid sharp edges.

Made in cold-rolled steel for a smooth finish, the fully welded and interlocked construction provides rigid structural strength. Grey colour powder-coating adds the finishing touch, while also ensuring protection from corrosion and rust.

Part of the RS PRO series, this storage bin has been strictly tested for lasting quality and durability.

Features and Benefits


• Storage container

• 857 mm in width

• 1067 mm in height

• 305 mm in depth

• Compatible with size 72 bin

• Pigeon-hole type compartents with fully hemmed lip design allows easy access

• Hemmed dividers to avoid sharp edges

• Cold-rolled steel construction for a smooth finish

• Grey powder-coated for corrosion resistance

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links