Bott Steel Storage Bin, 19 mm x 1.486 m x 457 mm, Grey
- RS Stock No.:
- 678-2758
- Mfr. Part No.:
- 14025156.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€73.64
(exc. VAT)
€90.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.64 |
*price indicative
- RS Stock No.:
- 678-2758
- Mfr. Part No.:
- 14025156.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Bin | |
| Sub Type | Louvred Panel | |
| Portable | Yes | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.486m | |
| Overall Depth | 19mm | |
| Colour | Grey | |
| For Use With | Hook On Plastic Bins, Steel Accessories | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Bin | ||
Sub Type Louvred Panel | ||
Portable Yes | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.486m | ||
Overall Depth 19mm | ||
Colour Grey | ||
For Use With Hook On Plastic Bins, Steel Accessories | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cantilever Workbench Back Panel
Steel back panel half louvred for use with various sizes of storage bins
Half perforated for use with tool hooks/clips
Epoxy powder coated in RAL7035 grey
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
