DeWALT 25.5L Yellow PUR Foam Medium Storage Box, 408mm x 550mm x 336mm
- RS Stock No.:
- 173-402
- Mfr. Part No.:
- DWST1-81333
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-402
- Mfr. Part No.:
- DWST1-81333
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Lid Type | Hinged | |
| Height | 408mm | |
| Width | 550mm | |
| Depth | 336mm | |
| Volume Capacity | 25.5L | |
| Colour | Yellow | |
| Box Size | Medium | |
| Material | PUR Foam | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Lid Type Hinged | ||
Height 408mm | ||
Width 550mm | ||
Depth 336mm | ||
Volume Capacity 25.5L | ||
Colour Yellow | ||
Box Size Medium | ||
Material PUR Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT TOUGHSYSTEM DS404 Cooler is a heavy-duty cooler designed for rugged use. Built with commercial-grade PU foam insulation and a freezer-style lid, this cooler ensures ice retention for up to five days. With a load capacity of 50kg, it can store up to 36 cans or 25.5L of refreshments. The cooler is fully compatible with all Tough System cases, allowing for stacking above or below storage modules. It features an IP65 water seal for water and dust protection, as well as integrated can holders and a bottle opener on the lid for added convenience.
Constructed with commercial-grade PU foam insulation and freezer-style lid
Ensures ice retention for up to five days
Load capacity of 50kg, enabling storage of up to 36 cans or 25.5L of refreshments
Fully compatible with all Tough System cases for stacking above or below storage modules
IP65 water seal provides water and dust protection
Integrated can holders and bottle opener on lid for convenience
Ensures ice retention for up to five days
Load capacity of 50kg, enabling storage of up to 36 cans or 25.5L of refreshments
Fully compatible with all Tough System cases for stacking above or below storage modules
IP65 water seal provides water and dust protection
Integrated can holders and bottle opener on lid for convenience
Related links
- Treston 3 Drawer Unit, 370mm x 550mm x 715mm
- Treston Drawer Unit 5 795 mm x 550mm x 715 mm, Blue
- Treston Drawer Unit 4 800 mm x 550mm x 715 mm Blue
- SAM Textile Tool Bag with Shoulder Strap 440 mm x 550mm x 360 mm
- RS PRO Grey Floor Squeegee for Dry, Cleaning
- Bosch 0601B22001 Portable Aluminium Workbench 602 mm x 550mm x 520 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 220 mm x 550mm x 175 mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
