Licefa Black Plastic ESD-Safe Box

Subtotal (1 unit)*

€9.66

(exc. VAT)

€11.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +€9.66

*price indicative

RS Stock No.:
630-006
Mfr. Part No.:
2443931
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD-Safe Box

Lid Type

Dome

Colour

Black

Material

Plastic

Standards/Approvals

RoHS

Stackable

Yes

Euro Box

Yes

COO (Country of Origin):
DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.

Lid compatible with Euro 1 and Euro 2 containers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy