Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 550 mm

Subtotal (1 unit)*

€826.08

(exc. VAT)

€1,016.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€826.08

*price indicative

RS Stock No.:
175-496
Mfr. Part No.:
16926601.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Anthracite

Width

1.3m

Standards/Approvals

RoHS

Depth

550mm

Height

1m

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is a sturdy and practical storage solution designed to provide secure and organized storage for tools, materials, and equipment. It features a robust, fully welded steel housing for exceptional durability. The cupboard is equipped with double, reinforced doors for secure access, and inside, there are two adjustable height galvanized steel shelves, each with a 75kg U.D.L capacity.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy