Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,697.77

(exc. VAT)

€2,088.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,697.77

*price indicative

RS Stock No.:
660-590
Mfr. Part No.:
16926655.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Number of Drawers

3

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Depth

550mm

Height

2m

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 2000mm Height - 16926655.11


This cupboard is a floor-standing storage unit designed for industrial and workshop environments to organise tools, parts and equipment. It combines a dual-door cabinet with integrated drawers and shelving to centralise storage in production, maintenance and service areas. The unit is constructed from sheet steel and finished in gentian blue with light grey accents to suit technical facilities.

Features and Benefits:


• Two doors provide secure enclosed storage for larger items
• Three drawers allow organised separation of small parts
• Four shelves enable systematic storage configuration
• Lockable design protects tools and components during shifts
• Robust sheet steel construction supports heavy-duty use
• Wheel-free base ensures stable placement on workshop floors

Applications


• Suitable for storing measurement instruments in electronic workshops
• Ideal for housing mechanical spare parts in maintenance bays
• Used for organising electrical installation consumables on site
• Can be used as a central tool station in automation facilities
• Suitable for garage environments requiring lockable storage

What footprint should I plan for installation?


Allow space for a 1300mm-wide face and a 550mm depth clearance for access and safe manoeuvre around the unit.

How is vertical storage capacity arranged inside?


Internal layout combines four fixed or adjustable shelves with three pull-out drawers to segregate items by size and function.

How does the unit secure contents against unauthorised access?


A lock mechanism integrated into the doors restricts entry and secures both the enclosed compartment and drawer access when engaged.

Is the unit intended to be moved frequently within a facility?


It is designed as a stable, non-wheeled cabinet for permanent floor-standing installation rather than regular relocation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy