Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-698
- Mfr. Part No.:
- 16926605.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,126.54
(exc. VAT)
€1,385.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,126.54 |
*price indicative
- RS Stock No.:
- 660-698
- Mfr. Part No.:
- 16926605.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926605.11
This cupboard is a floor-standing storage solution designed for industrial workshop environments, providing organised, secure storage for tools, components and consumables. It combines a robust sheet-steel construction with a dual-colour finish and delivers enclosed storage with both drawer and shelf options to support maintenance, assembly and repair tasks.
Features and Benefits:
• Sheet-steel construction offering Durable resistance to workshop wear • Two drawers providing organised access to small parts and tools • Twin doors supplying enclosed storage for larger equipment • Single internal shelf enabling separation of items by task or size • Lockable design securing contents during unattended periods
Applications
• Suitable for storing hand tools and test equipment in maintenance bays • Ideal for organising electrical components in assembly areas • Used for secure parts storage in mechanical workshops • Can be used for tool control in factory workstations
What floor footprint considerations should I allow for siting?
Allow space for 1300mm width and 550mm depth when positioning the unit to permit door and drawer access and service clearance.
How is security achieved for unattended storage?
A lockable mechanism on the doors secures the internal compartment and drawers to restrict unauthorised access.
Can it be relocated easily within a facility?
It is intended as a stationary floor-standing unit and does not include castors for frequent movement.
What internal configuration flexibility exists?
The cabinet offers one fixed shelf Plus separate drawer storage to segregate components from larger items.
