Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 175-529
- Mfr. Part No.:
- 40021095.77v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€933.73
(exc. VAT)
€1,148.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €933.73 |
*price indicative
- RS Stock No.:
- 175-529
- Mfr. Part No.:
- 40021095.77v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Depth | 650mm | |
| Standards/Approvals | RoHS | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Depth 650mm | ||
Standards/Approvals RoHS | ||
Width 1.05m | ||
Height 1m | ||
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It includes double, perfo panel lined, reinforced doors and two adjustable height galvanized steel shelves, each with a 100kg U.D.L. capacity.
Powder coated finish
Made of sheet steel
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
