Bott, 5 Drawer Steel Floor Standing Cabinet 800 mm 1.05m, 750 mm

Subtotal (1 unit)*

€1,587.34

(exc. VAT)

€1,952.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,587.34

*price indicative

RS Stock No.:
175-532
Mfr. Part No.:
40029009.77v
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Anthracite

Depth

750mm

Width

1.05m

Standards/Approvals

RoHS

Height

800mm

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet with 5 Drawers features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It is equipped with 100% extension drawers, providing full access to stored items and offering durable, organized storage for tools and materials.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy