Bott, 8 Drawer Steel Floor Standing Cabinet 1.2 m 1.05m, 750 mm
- RS Stock No.:
- 175-591
- Mfr. Part No.:
- 40029031.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,265.30
(exc. VAT)
€2,786.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,265.30 |
*price indicative
- RS Stock No.:
- 175-591
- Mfr. Part No.:
- 40029031.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Width | 1.05m | |
| Depth | 750mm | |
| Height | 1.2m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Width 1.05m | ||
Depth 750mm | ||
Height 1.2m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 8 drawers is built with a heavy duty, reinforced steel housing for exceptional strength and durability. With a total capacity of up to 1.5 tonnes, it is designed to support heavy loads. The cabinet features 100% extension drawers, providing full access to stored items and maximizing storage efficiency.
Powder coated finish
Made of sheet steel
