Bott, 5 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-713
- Mfr. Part No.:
- 16927051.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,235.14
(exc. VAT)
€1,519.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,235.14 |
*price indicative
- RS Stock No.:
- 659-713
- Mfr. Part No.:
- 16927051.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet is designed to optimize your workspace with five robust drawers, each fully equipped with a 100% extension mechanism. Crafted from fully welded steel, this cabinet combines durability with a sleek design that is enhanced by a powder-coated finish in elegant crimson red and light grey. The versatile drawer configuration accommodates various storage needs, making it an ideal solution for workshops, offices, or garages. Its heavy-duty castors ensure easy mobility, allowing you to reposition the cabinet as required, while the push-pull handle provides effortless access. Whether you're organizing tools or documents, this cabinet offers a reliable and efficient storage option with a stylish touch.
Drawer heights vary for tailored storage options ideal for different tools and items
Stylish colours scheme featuring RAL 3004 crimson red and RAL 7035 light grey fits well in any environment
Designed for versatility, suitable for workshops, garages, and office settings
