Bott 2 Door, 4 Drawer Steel Floor Standing Cabinet 600 mm 525mm, 550 mm
- RS Stock No.:
- 175-544
- Mfr. Part No.:
- 16925004.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€644.74
(exc. VAT)
€793.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.74 |
*price indicative
- RS Stock No.:
- 175-544
- Mfr. Part No.:
- 16925004.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Standards/Approvals | RoHS | |
| Width | 525mm | |
| Height | 600mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Standards/Approvals RoHS | ||
Width 525mm | ||
Height 600mm | ||
Depth 550mm | ||
- COO (Country of Origin):
- GB
The Bott Verso Drawer Cabinet with 4 drawers is a sturdy and versatile storage solution, built with a robust, fully welded steel housing for exceptional durability and strength. The cabinet features a varied drawer configuration with 1x 100mm, 2x 125mm, and 1x 175mm drawers, all equipped with 100% extension for full access to the contents. Each drawer has a weight capacity of 75kg U.D.L., making this cabinet ideal for storing tools, parts, and equipment of varying sizes and weights.
Powder coated finish
Made of sheet steel
