Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cabinet 600 mm 80mm, 750 mm
- RS Stock No.:
- 662-553
- Mfr. Part No.:
- 40028089.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,085.98
(exc. VAT)
€1,335.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,085.98 |
*price indicative
- RS Stock No.:
- 662-553
- Mfr. Part No.:
- 40028089.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with one drawer and cupboard offers a robust solution for your storage needs. Built with a heavy-duty, reinforced steel housing, this cabinet can support up to 1.5 tonnes total capacity, ensuring it meets demanding requirements in both home and professional environments. It features full extension drawers for easy access to contents and a spacious cupboard section with double perforated lined doors for enhanced organisation. Finished in a durable powder coat, the cabinet presents an attractive light grey and crimson red combination that fits seamlessly into any workspace decor. With its compact dimensions and efficient design, this cabinet maximises storage potential while providing a modern aesthetic.
Heavy duty construction with reinforced steel for exceptional durability
Cupboard section includes double perforated doors for improved ventilation and organisation
Powder coated finish enhances resistance to wear and adds a sleek look
Stylishly combines RAL 7035 light grey and RAL 3004 crimson red for a modern appeal
Engineered for efficiency providing ample storage without sacrificing style
