Bott 2 Door, 1 Drawer Steel Floor Standing Cabinet 600 mm 80mm, 650 mm
- RS Stock No.:
- 663-347
- Mfr. Part No.:
- 40020001.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€978.48
(exc. VAT)
€1,203.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €978.48 |
*price indicative
- RS Stock No.:
- 663-347
- Mfr. Part No.:
- 40020001.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is expertly designed to elevate your storage solutions. This robust cabinet features a sturdy reinforced steel housing, offering remarkable durability with a total capacity of up to 1.5 tones. Its unique 100% extension drawers ensure effortless access to your tools and materials, while the thoughtfully configured drawer, measuring 75mm in height and capable of handling up to 75kg, is perfect for organizing small essentials. The cupboard section is equipped with double, perforated lined doors, providing not only security but also enhanced ventilation. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this piece seamlessly combines functionality with modern aesthetics. Its compact dimensions of 800x650x600mm make it an ideal fit for any workspace.
Heavy-duty reinforced steel housing ensures lasting durability
100% extension drawers enhance accessibility to stored items
Single drawer with a load capacity of 75kg caters to varied storage needs
Compact dimensions make it suitable for tight spaces
Double perforated lined doors improve ventilation and visibility
