Bott, 10 Drawer Steel Floor Standing Cabinet 1.2 m 800mm, 650 mm
- RS Stock No.:
- 175-568
- Mfr. Part No.:
- 40020065.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,135.41
(exc. VAT)
€2,626.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,135.41 |
*price indicative
- RS Stock No.:
- 175-568
- Mfr. Part No.:
- 40020065.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 10 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Depth | 650mm | |
| Height | 1.2m | |
| Width | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 10 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Depth 650mm | ||
Height 1.2m | ||
Width 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 10 Drawers features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It is equipped with 100% extension drawers, providing full access to stored items and ensuring efficient organization and storage.
Powder coated finish
Made of sheet steel
