Facom 4 Door, 7 Drawer Metal Floor Standing Tool Cabinet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-423
Mfr. Part No.:
RWS2-11BS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Cabinet

Product Type

Tool Cabinet

Floor Standing

Yes

Number of Doors

4

Number of Shelves

3

Number of Drawers

7

Lockable

Yes

Wheeled

No

Material

Metal

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Roll Workshop 2175mm Wide range is a easy to install and quality friendly design solution for any workshop. The Roll workshop features an all metal construction with a self-supporting structure allowing the workshop to be assembled free standing or against a wall. Ball bearing draw runners maintain a fluid and smooth draw motion even up to the maximum load of up to 30Kg on the deep draws. Cabinets and drawer units come with locks for secure storage and 2 keys for access.

Modular system allowing for customisation according to specific customer needs

The units are designed for easy access

RWS2 drawers are designed to store your heavier tools with maximum capacities up to 30kg for 270mm drawers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy