Bott 0 Door, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€1,721.68

(exc. VAT)

€2,117.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,721.68

*price indicative

RS Stock No.:
660-126
Mfr. Part No.:
16927056.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

0

Number of Shelves

0

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

1.05m

Standards/Approvals

No

Depth

600mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cabinet, 1050mm Width, 980mm Height - 16927056.11


This cabinet is a floor-standing, lockable storage unit designed for mobile workshop use in automation, electronics, electrical and mechanical environments. It provides organised, secure storage on castors and combines a sheet-steel construction with a high-capacity drawer layout, allowing technicians to move tools and components around a facility while maintaining access control and robust protection.

Features and Benefits:


• Seven drawers offering organised storage for tools and components
• Lockable mechanism securing contents during transport and downtime
• Wheeled base enabling Rapid repositioning across work areas
• Sheet-steel construction resisting workshop wear and impact
• Two-tone finish aiding Visual identification of units

Applications


• Suitable for storing hand tools and precision instruments in assembly cells
• Ideal for mobile maintenance kits used across production lines
• Used for organising spares and components in electrical workshops
• Can be used for temporary on-site storage during equipment servicing
• Suitable for use alongside test benches and inspection stations

How is the unit moved safely between workstations?


It sits on wheels that permit controlled relocation

brakes on the castors allow it to be secured once positioned.

What materials compose the body for durability?


The main structure is formed from sheet steel, chosen for its resistance to abrasion and suitability for industrial environments.

How does the locking feature affect daily operations?


A single locking mechanism secures all drawers, enabling authorised access only and simplifying shift handovers.

What colour options are available for Visual management?


The unit is finished in gentian blue and light grey to assist colour-coded workshop organisation.

What footprint should be planned for workshop layout?


The cabinet occupies a width of 1050mm and a depth of 600mm with a height of 980mm, facilitating planning for aisle widths and storage zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy