Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 550 mm

Subtotal (1 unit)*

€481.14

(exc. VAT)

€591.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€481.14

*price indicative

RS Stock No.:
659-147
Mfr. Part No.:
16926741.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Light Grey

Standards/Approvals

No

Height

900mm

Depth

550mm

Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 900mm Height - 16926741.16


This cupboard provides secure, floor-standing storage for workshops and garages where organised, lockable containment is required. Constructed from steel plate with two hinged doors and two internal shelves, it is intended for storing tools, equipment and consumables in industrial or commercial contexts. The light grey finish offers a neutral appearance suitable for work environments.

Features and Benefits:


• Lockable doors protect contents from unauthorised access
• Steel plate construction delivers robust load support
• Two shelves allow orderly separation of items
• Floor-standing base ensures stable placement on concrete
• Two-door configuration enables easy bilateral access

Applications


• Suitable for storing hand tools and consumables
• Ideal for small parts and component organisation
• Used with workshop benches for nearby equipment storage
• Can be used for garage shelving of maintenance supplies
• Suitable for industrial support areas requiring lockable storage

How is the cupboard secured to prevent unauthorised entry?


It is fitted with a lock mechanism integrated into the door assembly to restrict access when required.

Can it be relocated easily within a facility?


The unit is designed without wheels, so movement requires manual lifting or use of handling equipment.

What construction ensures durability in demanding environments?


The body and doors are fabricated from steel plate to provide structural strength and resistance to mechanical wear.

How is internal organisation achieved for varied items?


Two internal shelves permit grouping of equipment by type or task, enabling systematic storage and retrieval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy