Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 660-774
- Mfr. Part No.:
- 16926721.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€387.90
(exc. VAT)
€477.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.90 |
*price indicative
- RS Stock No.:
- 660-774
- Mfr. Part No.:
- 16926721.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Depth | 550mm | |
| Width | 525mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Depth 550mm | ||
Width 525mm | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 900mm Height - 16926721.24
This cupboard is a lockable, floor-standing storage unit designed for organised tool and parts storage in industrial and workshop environments. Constructed from steel plate and finished in red, it provides secure single-door access with two internal shelves to keep components separated and accessible.
Features and Benefits:
• Lockable door provides controlled access for security
• Two internal shelves allow organised vertical storage
• Steel plate construction offers robust metal storage
• Floor-standing design ensures stable placement on site
• Single-door arrangement enables quick compartment access
• Two internal shelves allow organised vertical storage
• Steel plate construction offers robust metal storage
• Floor-standing design ensures stable placement on site
• Single-door arrangement enables quick compartment access
Applications
• Suitable for secure tool storage in workshops
• Ideal for parts organisation on maintenance floors
• Used with small equipment in tight workspaces
• Can be used for consumables at service benches
• Suitable for storing hazardous items requiring lockable cabinets
• Ideal for parts organisation on maintenance floors
• Used with small equipment in tight workspaces
• Can be used for consumables at service benches
• Suitable for storing hazardous items requiring lockable cabinets
How easy is it to move the unit around the workplace?
The unit is not fitted with wheels, so relocation requires lifting or use of a trolley.
What kind of items can be segregated on the internal fittings?
Two shelves provide distinct storage zones for hand tools, spare parts and small hardware.
How does the door secure when closed?
The door includes a locking mechanism that secures the single access point to restrict entry.
What footprint should be planned for installation?
Allocate space to accommodate a width of 525mm and a depth of 550mm for siting.
