Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 350 mm

Subtotal (1 unit)*

€431.11

(exc. VAT)

€530.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€431.11

*price indicative

RS Stock No.:
659-104
Mfr. Part No.:
16926731.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Width

800mm

Height

900mm

Standards/Approvals

No

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 900mm Height - 16926731.11


This cupboard provides secure, compact storage for workshop and office environments. Constructed from steel plate with a two-door configuration, it organises equipment and documents while remaining floor-standing. The unit is finished in gentian blue combined with light grey to suit industrial and professional interiors.

Features and Benefits:


• Lockable design enhances security for stored items
• Two internal shelves increase organised storage capacity
• Steel plate construction delivers robust load-bearing performance
• Floor-standing format ensures stable placement without castors
• Twin doors allow straightforward simultaneous access

Applications


• Suitable for secure tool storage in workshops
• Ideal for organised parts shelving in maintenance bays
• Used for stationery and files in back-office areas
• Can be used for garage storage with a restricted footprint

How is the cupboard secured against unauthorised access?


A key-operated locking mechanism engages the pair of doors to restrict access and keep contents enclosed.

What internal arrangement is provided for organising items?


The interior includes two shelves that create three storage levels for separating tools, components or documents.

How does the cabinet accommodate installation in small spaces?


Its compact footprint with a moderate depth and width allows positioning against walls or between larger units where floor area is limited.

What finish options are available for integration with existing fittings?


The exterior combines a gentian blue surface with light grey accents to match industrial colour schemes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy