Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm

Subtotal (1 unit)*

€911.96

(exc. VAT)

€1,121.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€911.96

*price indicative

RS Stock No.:
659-152
Mfr. Part No.:
16926662.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Light Grey

Depth

550mm

Height

1m

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 1000mm Height - 16926662.16


This cupboard provides secure, floor-standing storage designed for workshop and office environments. Constructed from steel plate and finished in light grey, it offers organised shelving behind two lockable doors. The unit is intended to keep tools, consumables or office items contained and accessible while maintaining a compact footprint suitable for busy workspaces.

Features and Benefits:


• Steel plate construction for robust corrosion-resistant performance
• Two internal shelves enabling organised separation of contents
• Lockable doors delivering secure storage for sensitive items
• Floor-standing design ensuring stable placement without castors
• Twin-door access permitting straightforward retrieval of stored goods

Applications


• Suitable for storing maintenance tools in mechanical workshops
• Ideal for office stationery and file storage in back offices
• Used for organising consumables on workshop floors
• Can be used for secure equipment storage in service vans when fixed
• Appropriate for compact storage requirements in small facilities

How many shelves are available to separate items?


It includes two internal shelves that create three storage levels for systematic organisation.

What door configuration affects access and loading?


There are two hinged doors allowing full-width access across the cabinet aperture for ease of loading.

Is it designed to be moved on site?


The unit is not fitted with castors and is intended to remain stationary once positioned.

What external colours and finish does it have for visual integration?


The exterior is finished in light grey to suit industrial and office interiors while concealing wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy