Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,377.68

(exc. VAT)

€1,694.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,377.68

*price indicative

RS Stock No.:
659-789
Mfr. Part No.:
16926663.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Light Grey

Standards/Approvals

No

Width

1.3m

Depth

550mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 2000mm Height - 16926663.16


This cupboard provides secure, floor-standing storage for industrial and commercial environments. Constructed from steel plate with a light grey finish, it delivers organised shelving and lockable access for tools, equipment and supplies. The unit is designed for stationary installation where robust metal containment is required.

Features and Benefits:


• Four adjustable shelves maximise organised storage capacity
• Two lockable doors enhance controlled access to contents
• Heavy-duty steel plate construction resists workshop wear
• Floor-standing form offers stable, immobile installation
• Lock mechanism supports secure commercial shelving applications

Applications


• Suitable for storing hand tools and spare parts in workshops
• Ideal for secure office supply and document storage
• Used for organised component shelving in maintenance bays
• Can be used for equipment stowage in retail stockrooms
• Suitable for communal storage in factory or warehouse areas

How much vertical storage is provided for tall items?


The unit extends to 2000mm overall height, allowing vertical stacking and taller item storage within the cabinet when shelf positions are adjusted.

What footprint should be allowed for installation and access?


The cabinet projects 550mm from the wall

allocate clearance for door swing and routine access at the front and sides.

Is the item intended to be moved frequently around the workplace?


It is a wheelless design intended to remain stationary once positioned and is not configured for frequent relocation.

How wide is the storage aperture for shelving arrangements?


The external width is 1300mm, providing a broad internal span for larger toolboxes or multiple containers to be accommodated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy