Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 177-0281
- Mfr. Part No.:
- 16926653.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,257.79
(exc. VAT)
€1,547.08
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,257.79 |
*price indicative
- RS Stock No.:
- 177-0281
- Mfr. Part No.:
- 16926653.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Blue, Grey | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Blue, Grey | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 2000mm Height, 1.3m Width - 16926653.11
This cupboard provides secure, organised storage for industrial and commercial environments. Designed as a floor-standing metal unit, it combines a lockable front with multiple internal levels to support orderly storage of components, tools and equipment in workshops and offices where Durable containment is required.
Features and Benefits:
• Two doors provide straightforward controlled access for operators • Sheet steel construction delivers robust containment for heavy items • Four internal shelves enable systematic segregation of parts • Lockable mechanism secures stored contents against unauthorised access • Floor-standing format ensures stable placement on workshop floors
Applications
• Suitable for storing instrumentation and spare parts in automation workshops • Ideal for electrical component storage in service departments • Used for mechanical tool organisation in maintenance bays • Can be used for office storage of manuals and test equipment
What colours are available for matching facility colour schemes?
The unit is finished in a combination of gentian blue and light grey to suit industrial interiors.
Is the cupboard portable between workstations?
It is a stationary floor-standing unit without wheels intended for fixed placement.
How many doors and shelves does it include for internal organisation?
It features two front doors and four internal shelving levels to separate items.
What material is used for the body to withstand workshop conditions?
The body is formed from sheet steel to resist typical workshop handling and storage loads.
What overall height should be allowed for installation planning?
The unit stands 2000mm tall, so allocate vertical clearance accordingly.
