Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- RS Stock No.:
- 659-174
- Mfr. Part No.:
- 40010097.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€592.70
(exc. VAT)
€729.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.70 |
*price indicative
- RS Stock No.:
- 659-174
- Mfr. Part No.:
- 40010097.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to offer robust and efficient storage solutions for various environments. With a heavy duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features a single perforated panel lined door that enhances both access and ventilation, along with two adjustable galvanised steel shelves, each capable of holding 100 kg. Finished in a stylish light grey powder coat paint, it seamlessly integrates with contemporary interiors while providing durable functionality. Its compact dimensions of 525 mm in width, depth, and 800 mm in height make it an ideal choice for maximising space in work areas, garages, or workshops.
Heavy duty reinforced steel construction provides exceptional strength
Accommodates a total weight capacity of 1.5 tonnes for versatile storage options
Single perforated door design allows for easy access and enhanced airflow
Equipped with two adjustable galvanised steel shelves for flexible organisation
Powder coated finish in light grey for a modern aesthetic and corrosion resistance
Compact dimensions enable efficient use of space in any environment
Designed to support a shelf load capacity of 100 kg perfect for heavy tools and equipment
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
