Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm

Subtotal (1 unit)*

€728.76

(exc. VAT)

€896.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€728.76

*price indicative

RS Stock No.:
659-252
Mfr. Part No.:
16926410.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Auxilliary Compartment

Product Type

Cupboard

Number of Doors

2

Number of Shelves

6

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Depth

350mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Compartment Cupboard is designed for efficient storage solutions, featuring a robust construction with fully welded steel housing for durability. Equipped with double, reinforced doors, this cupboard provides secure and easy access to its 21 steel compartments, ideal for organizing tools and equipment in various settings. The cupboards are finished in an attractive powder coat paint in gentian blue and light grey, not only enhancing their aesthetic appeal but also ensuring longevity against wear and tear. With dimensions of 800mm in width, 350mm in depth, and 1000mm in height, this versatile storage unit fits seamlessly into any workspace, while the adjustable shelves cater to different storage needs, accommodating up to 75kg per shelf. Perfect for any professional environment, it simplifies the organisation of essentials, contributing to optimal workspace efficiency.

Robust fully welded steel housing ensures longevity

Double reinforced doors provide added security and ease of access

21 compartments facilitate effective organisation of tools and materials

Adjustable galvanised steel shelves support a uniform load capacity of 75kg

Finished in durable powder coat paint for an appealing look and lasting protection

Compact dimensions fit conveniently within various workspace settings

Main colour in gentian blue and secondary colour in light grey adds a modern touch

Offers a practical solution for maintaining an organised and clutter free environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy