Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm

Subtotal (1 unit)*

€638.84

(exc. VAT)

€785.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€638.84

*price indicative

RS Stock No.:
660-420
Mfr. Part No.:
16926119.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

4

Wheeled

No

Material

Sheet Steel

Height

2m

Standards/Approvals

No

Width

80mm

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is designed to provide secure and efficient storage solutions for your workspace. Crafted with a robust, fully welded steel housing, this cupboard features double reinforced doors that ensure both durability and safety for your valuable items. With four adjustable, galvanised steel shelves capable of holding up to 75kg each, it accommodates various items while maximising space. Its elegant powder coated finish in RAL 7035 light grey and RAL 3004 crimson red not only enhances its aesthetic appeal but also adds a protective layer against wear and tear. Measuring 800mm in width, 350mm in depth, and 2000mm in height, it's a versatile choice for any setting, combining functionality with modern design.

Robust fully welded steel construction for long lasting durability

Double reinforced doors provide added security and ease of access

Four adjustable galvanised steel shelves allow for flexible storage options

Each shelf supports up to 75kg making it ideal for heavy duty use

Elegant powder coated finish in RAL 7035 light grey and RAL 3004 crimson red for a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy