Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 350 mm
- RS Stock No.:
- 659-260
- Mfr. Part No.:
- 16926711.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€324.78
(exc. VAT)
€399.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.78 |
*price indicative
- RS Stock No.:
- 659-260
- Mfr. Part No.:
- 16926711.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Depth | 350mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Depth 350mm | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 900mm Height - 16926711.16
This cupboard is a floor-standing steel storage unit designed for organised tool and parts storage in workshops and garages. Finished in light grey, it offers a secure single-door enclosure with internal shelving for orderly placement of items. The robust steel plate construction suits industrial environments where a compact, upright cabinet is required.
Features and Benefits:
• Steel plate construction provides durable long-term service
• Single lockable door secures contents against unauthorised access
• Two internal shelves increase organised storage capacity
• Floor-standing design enables stable placement without castors
• Light grey finish improves visibility in workspaces
• Single lockable door secures contents against unauthorised access
• Two internal shelves increase organised storage capacity
• Floor-standing design enables stable placement without castors
• Light grey finish improves visibility in workspaces
Applications
• Suitable for workshop tool storage and component organisation
• Ideal for garage environments requiring secure small-item storage
• Used with maintenance bays to keep consumables tidy
• Can be used for parts segregation in assembly areas
• Suitable for back-room inventory of small equipment
• Ideal for garage environments requiring secure small-item storage
• Used with maintenance bays to keep consumables tidy
• Can be used for parts segregation in assembly areas
• Suitable for back-room inventory of small equipment
What is the cabinets footprint for planning floor layouts?
The unit occupies a compact footprint measuring 525mm wide by 350mm deep, enabling placement against benches or between workstations.
How tall is the unit and how does that affect shelving reach?
The cabinet stands 900mm high, providing mid-level shelving accessible without ladders for frequent use.
What type of locking is provided and how does it affect security?
A lock is fitted to the single door to restrict access to stored contents and support controlled tool issue procedures.
Is the cabinet mobile for reconfiguration of workspace?
The design does not include wheels
it is intended for static, floor-standing installation to maintain stability.
