Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 350 mm

Subtotal (1 unit)*

€310.01

(exc. VAT)

€381.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€310.01

*price indicative

RS Stock No.:
659-607
Mfr. Part No.:
16926711.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Width

525mm

Depth

350mm

Height

900mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 900mm Height - 16926711.11


This cupboard provides secure, compact storage for workshop and industrial environments. Constructed from steel plate with a single door, it keeps tools and components organised on two internal shelves. The unit stands on the floor and is finished in gentian blue and light grey to suit functional workspaces.

Features and Benefits:


• Lockable door enhances security for stored items
• Two shelves allow organised separation of tools
• Steel plate construction delivers durable load support
• Single-door access enables quick retrieval of contents
• Floor-standing design removes need for wall fixing

Applications


• Suitable for garage parts and tool storage
• Ideal for small workshop equipment organisation
• Used with service benches for on-site access
• Can be used for safe keeping of hand tools
• Suitable for compact maintenance rooms

How deep is the cabinet and will it fit in tight aisles?


The cupboard has a depth of 350mm, allowing placement in narrow bays and between benches.

What footprint should be allowed for siting this unit?


The external width is 525mm, so allow clearance for door swing and access space accordingly.

Is the unit portable for reorganisation within a facility?


It is not wheeled

relocation requires manual lifting or use of handling equipment.

What overall height will I need to accommodate?


The storage height is 900mm, which suits low-level installations and under-desk positions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy