Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-261
- Mfr. Part No.:
- 16926551.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,447.09
(exc. VAT)
€1,779.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,447.09 |
*price indicative
- RS Stock No.:
- 659-261
- Mfr. Part No.:
- 16926551.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is a robust storage solution designed for optimal organisation and accessibility. Crafted from fully welded sheet steel and featuring reinforced doors, it offers durability and stability. With six adjustable galvanised steel shelves, each capable of holding up to 75kg U.D.L., this cupboard is ideal for various storage needs. Finished in a sleek powder coat paint in both light grey and anthracite grey RAL colours, it complements any workspace aesthetic while ensuring easy maintenance. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard provides ample storage volume, making it perfect for workshops, garages, or industrial settings.
Sturdy fully welded steel construction ensures long lasting durability
Reinforced doors provide added security and reliability
Six adjustable galvanised steel shelves allow customisation for varying storage requirements
Each shelf can support up to 75kg U.D.L. accommodating heavy items effortlessly
The stylish powder coat finish offers resistance to wear and easy cleaning
Available in modern RAL 7035 light grey and RAL 7016 anthracite grey colour schemes
Generous dimensions maximise storage capacity in limited spaces
Ideal for various environments including workshops garages and industrial setups
