Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 659-544
- Mfr. Part No.:
- 16926401.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,023.85
(exc. VAT)
€1,259.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,023.85 |
*price indicative
- RS Stock No.:
- 659-544
- Mfr. Part No.:
- 16926401.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 80mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Width 80mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is an ideal storage solution designed for efficient organization in both industrial and commercial environments. Crafted from robust, fully welded sheet steel, this cupboard boasts double reinforced doors, ensuring durability and security for your equipment and supplies. Its ten adjustable galvanized steel shelves can support a substantial load capacity of 75kg each, allowing for versatile storage options. Finished in an attractive powder coat in RAL 5010 gentian blue and RAL 7035 light grey, it not only performs exceptionally but also enhances the aesthetic of any workspace. With ample dimensions of 800mm width, 350mm depth, and 2000mm height, this cupboard is designed to accommodate a variety of items while keeping your workspace neat and organized.
Finished in powder coat paint for enhanced appearance and protection
Main colours in gentian blue and secondary in light grey for a modern look
Compact dimensions suit various environments while maximizing storage space
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 80mm, 550 mm
- Hand Saws | Hacksaws | Pad Saws
