Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 660-170
- Mfr. Part No.:
- 16926451.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,126.73
(exc. VAT)
€1,385.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,126.73 |
*price indicative
- RS Stock No.:
- 660-170
- Mfr. Part No.:
- 16926451.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is the ultimate storage solution for any workspace, combining functionality and durability in a sleek design. Made from fully welded steel, it boasts double reinforced doors to ensure security and stability. Featuring 6 adjustable galvanised steel shelves, each capable of holding up to 75kg, this cupboard is designed to adapt to your storage needs. The integrated 14 piece No.5 bin kit in mixed colours offers further organisation for smaller items. Finished in a striking RAL 3004 crimson red with a light grey RAL 7035 powder coated surface, this cupboard not only withstands wear but also enhances the aesthetic of any environment. Measuring 800mm in width, 550mm in depth, and 2000mm in height, it provides ample space while maintaining a compact footprint, making it an ideal choice for efficient space utilisation.
Robust fully welded steel construction ensures longevity and durability
Double reinforced doors provide added security for stored items
Six adjustable galvanised steel shelves cater to diverse storage requirements
14 piece mixed colour No.5 bin kit included for versatile organisation
Powder coated finish offers resistance against scratches and wear
Stylish RAL 3004 crimson red and RAL 7035 light grey colours enhance workspace aesthetics
