Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-577
- Mfr. Part No.:
- 16926578.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,057.37
(exc. VAT)
€1,300.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,057.37 |
*price indicative
- RS Stock No.:
- 659-577
- Mfr. Part No.:
- 16926578.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE/janitorial kitted cupboard is designed to streamline your storage solutions with practicality and style. Featuring a robust, fully welded steel housing, this cupboard incorporates a central vertical partition for optimal organization. The cupboard comes equipped with reinforced double doors and two adjustable galvanized steel shelves, each capable of holding up to 75kg of evenly distributed load. Finished in a sleek combination of light grey and crimson red powder coat, it not only meets the demands of a busy workplace but also enhances the aesthetic of any environment. With its generous dimensions of 1050mm in width, 550mm in depth, and a towering height of 2000mm, this cupboard serves as a versatile solution for efficiently storing PPE and janitorial supplies.
Elegant powder coat finish in RAL 3004 crimson red and RAL 7035 light grey adds a professional touch
Dimensions provide ample storage space while maintaining a compact footprint
Ideal for storing PPE and janitorial supplies in commercial settings
